New at DigiKey
RN125TFWCG12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN125TFWCG12

DigiKey Part Number
2449-RN125TFWCG12-ND
Manufacturer
Manufacturer Product Number
RN125TFWCG12
Description
SWITCH ROCKER SPST 20A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
OFF ON, Vertical
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$22.17000$22.17
10$18.60600$186.06
25$17.25280$431.32
50$16.28080$814.04
100$15.36850$1,536.85
300$14.05913$4,217.74
500$13.51218$6,756.09
1,000$12.83445$12,834.45
5,000$11.53596$57,679.80
Manufacturers Standard Package