
RN123TGWCR12 | |
|---|---|
DigiKey Part Number  | 2449-RN123TGWCR12-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RN123TGWCR12  | 
Description  | SWITCH ROCKER SPST 20A 250VAC  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Snap-In  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 125 V  | |
Actuator Type  | Concave (Curved) - Illuminated  | |
Color - Actuator/Cap  | Red  | |
Actuator Marking  | Arrow  | |
Illumination Type, Color  | LED, Red  | |
Illumination Voltage (Nominal)  | 12 VDC  | |
Termination Style  | Quick Connect - 0.250" (6.3mm)  | |
Ingress Protection  | IP40  | |
Features  | -  | |
Panel Cutout Dimensions  | Rectangular - 30.10mm x 11.10mm  | |
Operating Temperature  | -40°C ~ 85°C  | |
Approval Agency  | cURus  | |
Mechanical Life  | -  | |
Electrical Life  | 10,000 Cycles  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $15.27030 | $1,527.03 | 

