
B32522C0475K189 | |
---|---|
DigiKey Part Number | 495-B32522C0475K189TR-ND - Tape & Reel (TR) 495-B32522C0475K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C0475K189 |
Description | CAP FILM 4.7UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C0475K189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $12.41500 | $124.15 |
50 | $10.09960 | $504.98 |
100 | $9.38520 | $938.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $7.46188 | $6,715.69 |
1,800 | $7.16049 | $12,888.88 |
2,700 | $7.00952 | $18,925.70 |
4,500 | $6.84217 | $30,789.77 |
6,300 | $6.74429 | $42,489.03 |
9,000 | $6.65013 | $59,851.17 |
10,800 | $6.60551 | $71,339.51 |