New at DigiKey
RN123TCWCN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN123TCWCR24

DigiKey Part Number
2449-RN123TCWCR24-ND
Manufacturer
Manufacturer Product Number
RN123TCWCR24
Description
SWITCH ROCKER SPST 20A 250VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
O I
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$22.03000$22.03
10$18.48700$184.87
25$17.14280$428.57
50$16.17660$808.83
100$15.27030$1,527.03
300$13.96927$4,190.78
500$13.42580$6,712.90
1,000$12.75239$12,752.39
5,000$11.46220$57,311.00
Manufacturers Standard Package