
RN123TAACN1 | |
|---|---|
DigiKey Part Number | 2449-RN123TAACN1-ND |
Manufacturer | |
Manufacturer Product Number | RN123TAACN1 |
Description | SWITCH ROCKER SPST 20A 125VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.97000 | $20.97 |
| 10 | $17.63900 | $176.39 |
| 25 | $16.35600 | $408.90 |
| 50 | $15.43580 | $771.79 |
| 100 | $14.56940 | $1,456.94 |
| 300 | $13.32583 | $3,997.75 |
| 500 | $12.80608 | $6,403.04 |
| 1,000 | $12.16130 | $12,161.30 |
| 5,000 | $10.92500 | $54,625.00 |


