RD10AA10RGT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $17.11671
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $28.28000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 274
Unit Price: $23.76000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 49
Unit Price: $74.08000
Datasheet
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10AA10RGT

DigiKey Part Number
2449-RD10AA10RGT-ND
Manufacturer
Manufacturer Product Number
RD10AA10RGT
Description
SWITCH ROTARY DIP BCD 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.268" (6.80mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
BCD
Pitch
0.100" (2.54mm), Full
Number of Positions
10
Washable
Yes
Current Rating (Amps)
150mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Electrical Life
15,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD10AA10RGRCIT Relay and Switch02449-RD10AA10RGRTR-ND$17.11671Parametric Equivalent
RD10RA10RGRCIT Relay and Switch02449-RD10RA10RGRCT-ND$28.28000Parametric Equivalent
RD10RA10RGTCIT Relay and Switch2742449-RD10RA10RGT-ND$23.76000Parametric Equivalent
P65SMT701APEM Inc.49679-3637-ND$74.08000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$16.92850$3,385.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.