
RD10RA10RGR | |
|---|---|
DigiKey Part Number | 2449-RD10RA10RGRTR-ND - Tape & Reel (TR) 2449-RD10RA10RGRCT-ND - Cut Tape (CT) 2449-RD10RA10RGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD10RA10RGR |
Description | SWITCH ROTARY DIP BCD 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $23.70300 | $237.03 |
| 25 | $21.97120 | $549.28 |
| 100 | $19.57540 | $1,957.54 |
| 250 | $18.18268 | $4,545.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $17.00672 | $10,204.03 |
| 1,200 | $16.18368 | $19,420.42 |
| 1,800 | $15.74532 | $28,341.58 |
| 3,000 | $15.23677 | $45,710.31 |
| 4,200 | $14.92735 | $62,694.87 |











