
L114FL1CS9VDC.60RDA | |
---|---|
DigiKey Part Number | 2449-L114FL1CS9VDC.60RDA-ND |
Manufacturer | |
Manufacturer Product Number | L114FL1CS9VDC.60RDA |
Description | RELAY GEN PURPOSE SPDT 20A 9V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L114FL1CS9VDC.60RDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 66.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | Reverse Coil Polarity | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 135 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.36305 | $21,363.05 |