L114FL1CS9VDC.60RD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $21.36305
Datasheet
L114FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L114FL1CS9VDC.60RD

DigiKey Part Number
2449-L114FL1CS9VDC.60RD-ND
Manufacturer
Manufacturer Product Number
L114FL1CS9VDC.60RD
Description
RELAY GEN PURPOSE SPDT 20A 9V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L114FL1CS9VDC.60RD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
300VAC - Max
Load - Max Switching
6000VA
Coil Current
66.7 mA
Coil Type
Latching, Dual Coil
Features
Reverse Coil Polarity
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
6.3 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
135 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$21.36305$21,363.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.