
L114FL1CS5VDC.60D | |
|---|---|
DigiKey Part Number | 2449-L114FL1CS5VDC.60D-ND |
Manufacturer | |
Manufacturer Product Number | L114FL1CS5VDC.60D |
Description | RELAY GEN PURPOSE SPDT 20A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L114FL1CS5VDC.60D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 119 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 42 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.84000 | $34.84 |
| 20 | $29.96600 | $599.32 |
| 40 | $28.94025 | $1,157.61 |
| 60 | $28.35617 | $1,701.37 |
| 100 | $27.63610 | $2,763.61 |
| 260 | $26.33754 | $6,847.76 |
| 500 | $25.48356 | $12,741.78 |
| 1,000 | $24.60799 | $24,607.99 |

