
L114FL1CS5VDC.40 | |
|---|---|
DigiKey Part Number | 2449-L114FL1CS5VDC.40-ND |
Manufacturer | |
Manufacturer Product Number | L114FL1CS5VDC.40 |
Description | RELAY GEN PURPOSE SPDT 20A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L114FL1CS5VDC.40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 80 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.51000 | $30.51 |
| 20 | $26.28250 | $525.65 |
| 40 | $25.38525 | $1,015.41 |
| 60 | $24.87250 | $1,492.35 |
| 100 | $24.24050 | $2,424.05 |
| 260 | $23.10204 | $6,006.53 |
| 500 | $22.35298 | $11,176.49 |
| 1,000 | $21.58503 | $21,585.03 |

