
KJ09RTR | |
|---|---|
DigiKey Part Number | 2449-KJ09RTR-ND - Tape & Reel (TR) 2449-KJ09RTRCT-ND - Cut Tape (CT) 2449-KJ09RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ09RTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.140" (3.55mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 9 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.906" (23.00mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ09RTT | CIT Relay and Switch | 220 | 2449-KJ09RTT-ND | $16.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $14.14100 | $141.41 |
| 25 | $13.11840 | $327.96 |
| 100 | $11.68440 | $1,168.44 |
| 250 | $10.83692 | $2,709.23 |
| 500 | $10.25698 | $5,128.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.73179 | $9,731.79 |
| 2,000 | $9.26111 | $18,522.22 |
| 3,000 | $9.01044 | $27,031.32 |
| 5,000 | $8.71964 | $43,598.20 |
| 7,000 | $8.54268 | $59,798.76 |

