
KJ09RTT | |
|---|---|
DigiKey Part Number | 2449-KJ09RTT-ND |
Manufacturer | |
Manufacturer Product Number | KJ09RTT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.140" (3.55mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 9 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.906" (23.00mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 22 | $13.09455 | $288.08 |
| 44 | $12.36023 | $543.85 |
| 110 | $11.44955 | $1,259.45 |
| 264 | $10.65587 | $2,813.15 |
| 506 | $10.12042 | $5,120.93 |
| 1,012 | $9.60217 | $9,717.40 |
| 2,508 | $9.00474 | $22,583.89 |
| 5,016 | $8.60812 | $43,178.33 |

