
KJ06RXR | |
|---|---|
DigiKey Part Number  | 2449-KJ06RXRTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | KJ06RXR  | 
Description  | SWITCH SLIDE DIP SPST 0.025A 24V  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | CIT Relay and Switch  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Circuit  | SPST  | |
Number of Positions  | 6  | |
Current Rating (Amps)  | 25mA  | |
Voltage Rating  | 24VDC  | |
Actuator Type  | Slide (Standard)  | |
Actuator Level  | Flush, Recessed  | |
Contact Material  | Beryllium Copper  | |
Contact Finish  | Gold  | |
Height Above Board  | 0.138" (3.50mm)  | |
Mounting Type  | Surface Mount  | |
Termination Style  | Gull Wing  | |
Pitch  | 0.100" (2.54mm), Full  | |
Washable  | No  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Body Material  | Polyamide (PA66), Nylon 6/6  | |
Length  | 0.600" (15.24mm)  | |
Mechanical Life  | -  | |
Electrical Life  | 2,000 Cycles  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $7.51164 | $6,009.31 | 

