
J850SM2CS24VDC | |
---|---|
DigiKey Part Number | 2449-J850SM2CS24VDCTR-ND - Tape & Reel (TR) 2449-J850SM2CS24VDCCT-ND - Cut Tape (CT) 2449-J850SM2CS24VDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J850SM2CS24VDC |
Description | RELAY GEN PURPOSE DPDT 1A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | J850SM2CS24VDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.77000 | $26.77 |
10 | $23.84500 | $238.45 |
25 | $22.77080 | $569.27 |
50 | $21.98900 | $1,099.45 |
100 | $21.23610 | $2,123.61 |
250 | $20.27888 | $5,069.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.64534 | $8,322.67 |
1,000 | $16.07361 | $16,073.61 |
1,500 | $15.74809 | $23,622.13 |
2,500 | $15.34718 | $38,367.95 |
3,500 | $15.08872 | $52,810.52 |
5,000 | $14.81926 | $74,096.30 |