
J1512CP120VAC1.2 | |
|---|---|
DigiKey Part Number | 2449-J1512CP120VAC1.2-ND |
Manufacturer | |
Manufacturer Product Number | J1512CP120VAC1.2 |
Description | RELAY GEN PURPOSE DPDT 20A 120V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1512CP120VAC1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 26.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.55 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.42000 | $50.42 |
| 10 | $44.92900 | $449.29 |
| 25 | $42.90400 | $1,072.60 |
| 50 | $41.43220 | $2,071.61 |
| 100 | $40.01170 | $4,001.17 |
| 250 | $38.20624 | $9,551.56 |
| 500 | $36.89338 | $18,446.69 |
| 1,000 | $35.62523 | $35,625.23 |




