
J1511CF120VAC1.2D | |
---|---|
DigiKey Part Number | 2449-J1511CF120VAC1.2D-ND |
Manufacturer | |
Manufacturer Product Number | J1511CF120VAC1.2D |
Description | RELAY GEN PURPOSE SPDT 20A 120V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1511CF120VAC1.2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 26.4 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.55 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |
20 | $38.69450 | $773.89 |
40 | $37.37025 | $1,494.81 |
60 | $36.61567 | $2,196.94 |
80 | $36.08938 | $2,887.15 |
240 | $34.14579 | $8,194.99 |
440 | $33.11795 | $14,571.90 |
960 | $31.83960 | $30,566.02 |