
J115F31AL277VACS | |
|---|---|
DigiKey Part Number | 2449-J115F31AL277VACS-ND |
Manufacturer | |
Manufacturer Product Number | J115F31AL277VACS |
Description | RELAY GEN PURPOSE SPST 40A 277V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F31AL277VACS Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 207 VAC |
Part Status Active | Must Release Voltage 83.1 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 11080VA, 4400W | Relay Type |
Coil Current 13.7 mA | Coil Resistance 20.21 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.94000 | $34.94 |
| 20 | $30.03300 | $600.66 |
| 40 | $29.00550 | $1,160.22 |
| 60 | $28.41900 | $1,705.14 |
| 100 | $27.69820 | $2,769.82 |
| 260 | $26.39638 | $6,863.06 |
| 500 | $25.54042 | $12,770.21 |
| 1,000 | $24.66277 | $24,662.77 |


