
AZ2280-1A-277AF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1A-277AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1A-277AF |
Description | RELAY GEN PURPOSE SPST 40A 277V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 235.4 VAC |
Packaging Box | Must Release Voltage 55.4 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 15 kOhms |
Coil Current 18.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.27000 | $47.27 |
| 10 | $42.10200 | $421.02 |
| 40 | $39.26800 | $1,570.72 |
| 80 | $37.92063 | $3,033.65 |
| 120 | $37.15433 | $4,458.52 |
| 280 | $35.60143 | $9,968.40 |
| 520 | $34.50706 | $17,943.67 |
| 1,000 | $33.38685 | $33,386.85 |



