




J115F2E1AS5DSX.9FC | |
---|---|
DigiKey Part Number | 2449-J115F2E1AS5DSX.9FC-ND |
Manufacturer | |
Manufacturer Product Number | J115F2E1AS5DSX.9FC |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J115F2E1AS5DSX.9FC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 180 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
15 | $14.17200 | $212.58 |
30 | $13.68767 | $410.63 |
60 | $13.21833 | $793.10 |
105 | $12.85219 | $1,349.48 |
255 | $12.29075 | $3,134.14 |
510 | $11.86924 | $6,053.31 |
1,005 | $11.47040 | $11,527.75 |
5,010 | $10.57741 | $52,992.82 |