J115F1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F1K1AH12VDCSK2.25

DigiKey Part Number
2449-J115F1K1AH12VDCSK2.25-ND
Manufacturer
Manufacturer Product Number
J115F1K1AH12VDCSK2.25
Description
RELAY GEN PURPOSE SPST 35A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F1K1AH12VDCSK2.25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
35 A
Switching Voltage
277VAC - Max
Load - Max Switching
13850VA
Coil Current
187.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
64 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$45.77000$45.77
15$39.92200$598.83
30$38.55433$1,156.63
60$37.23400$2,234.04
105$36.19962$3,800.96
255$34.61635$8,827.17
510$33.42729$17,047.92
1,005$32.30255$32,464.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.