
J115F11A24VDCSH.9 | |
---|---|
DigiKey Part Number | 2449-J115F11A24VDCSH.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A24VDCSH.9 |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A24VDCSH.9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
15 | $17.91667 | $268.75 |
30 | $17.30333 | $519.10 |
60 | $16.71083 | $1,002.65 |
105 | $16.24762 | $1,706.00 |
255 | $15.53780 | $3,962.14 |
510 | $15.00473 | $7,652.41 |
1,005 | $14.50030 | $14,572.80 |
5,010 | $13.37115 | $66,989.46 |