J114AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J114AF1AS24VDC.53

DigiKey Part Number
2449-J114AF1AS24VDC.53-ND
Manufacturer
Manufacturer Product Number
J114AF1AS24VDC.53
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J114AF1AS24VDC.53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
6080VA, 1760W
Coil Current
22.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.05 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,887
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$16.42000$16.42
10$14.63200$146.32
25$13.97200$349.30
50$13.49560$674.78
100$13.03250$1,303.25
250$12.44556$3,111.39
500$12.01860$6,009.30
1,000$11.60608$11,606.08
5,000$10.70085$53,504.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.