New Product
J105E1CS24VDC.45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J105E1CS24VDC.45

DigiKey Part Number
2449-J105E1CS24VDC.45-ND
Manufacturer
Manufacturer Product Number
J105E1CS24VDC.45
Description
RELAY GEN PURPOSE SPDT 10A 24VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
277VAC - Max
Load - Max Switching
2770VA
Coil Current
18.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.28 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$11.44000$11.44
10$10.19900$101.99
25$9.74680$243.67
50$9.41240$470.62
100$9.08980$908.98
250$8.68080$2,170.20
500$8.38314$4,191.57
1,000$8.09543$8,095.43
5,000$7.46440$37,322.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.