
J0971CS24VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J0971CS24VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J0971CS24VDC.45 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J0971CS24VDC.45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $9.82300 | $98.23 |
| 25 | $9.38240 | $234.56 |
| 50 | $9.06080 | $453.04 |
| 100 | $8.75160 | $875.16 |
| 300 | $8.28087 | $2,484.26 |
| 500 | $8.07072 | $4,035.36 |
| 1,000 | $7.79382 | $7,793.82 |
| 5,000 | $7.18627 | $35,931.35 |









