
J1021AS53VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J1021AS53VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J1021AS53VDC.45 |
Description | RELAY GEN PURPOSE SPST 5A 3V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1021AS53VDC.45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 1500VA, 750W | |
Coil Current | 150 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.71000 | $13.71 |
| 10 | $12.19700 | $121.97 |
| 25 | $11.64720 | $291.18 |
| 50 | $11.24900 | $562.45 |
| 100 | $10.86390 | $1,086.39 |
| 250 | $10.37468 | $2,593.67 |
| 500 | $10.01880 | $5,009.40 |
| 1,000 | $9.67492 | $9,674.92 |
| 5,000 | $8.92050 | $44,602.50 |

