
ESANMF3FBX | |
|---|---|
DigiKey Part Number | 2449-ESANMF3FBX-ND |
Manufacturer | |
Manufacturer Product Number | ESANMF3FBX |
Description | SWITCH PB SPST N.O. 125MA 125VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.69000 | $41.69 |
| 10 | $36.33000 | $363.30 |
| 25 | $34.35400 | $858.85 |
| 50 | $32.91960 | $1,645.98 |
| 100 | $31.53510 | $3,153.51 |
| 250 | $29.78148 | $7,445.37 |
| 500 | $28.51216 | $14,256.08 |
| 1,000 | $27.29116 | $27,291.16 |

