EH12NMSS7BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH12NMSS7BX

DigiKey Part Number
2449-EH12NMSS7BX-ND
Manufacturer
Manufacturer Product Number
EH12NMSS7BX
Description
SWITCH PB SPST-NO 2A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
500,000 Cycles
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$85.42000$85.42
10$74.44600$744.46
40$68.37425$2,734.97
80$65.49538$5,239.63
120$63.86000$7,663.20
280$60.55618$16,955.73
520$58.23867$30,284.11
1,000$55.87748$55,877.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.