
EH12NMSS4ZX | |
|---|---|
DigiKey Part Number | 2449-EH12NMSS4ZX-ND |
Manufacturer | |
Manufacturer Product Number | EH12NMSS4ZX |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.35000 | $69.35 |
| 10 | $60.40600 | $604.06 |
| 40 | $55.47775 | $2,219.11 |
| 80 | $53.14138 | $4,251.31 |
| 120 | $51.81467 | $6,217.76 |
| 280 | $49.13368 | $13,757.43 |
| 520 | $47.25356 | $24,571.85 |
| 1,000 | $45.33760 | $45,337.60 |

