
EH12NMSS2BX | |
|---|---|
DigiKey Part Number | 2449-EH12NMSS2BX-ND |
Manufacturer | |
Manufacturer Product Number | EH12NMSS2BX |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.42000 | $85.42 |
| 10 | $74.44600 | $744.46 |
| 40 | $68.37425 | $2,734.97 |
| 80 | $65.49538 | $5,239.63 |
| 120 | $63.86000 | $7,663.20 |
| 280 | $60.55618 | $16,955.73 |
| 520 | $58.23867 | $30,284.11 |
| 1,000 | $55.87748 | $55,877.48 |

