
DM3CQF1002L04 | |
---|---|
DigiKey Part Number | 2449-DM3CQF1002L04-ND |
Manufacturer | |
Manufacturer Product Number | DM3CQF1002L04 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DM3CQF1002L04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 15gf | |
Operating Position | 0.355" (9.0mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.19100 | $61.91 |
25 | $5.74120 | $143.53 |
50 | $5.42260 | $271.13 |
100 | $5.12370 | $512.37 |
250 | $4.75252 | $1,188.13 |
500 | $4.48978 | $2,244.89 |
1,000 | $4.24147 | $4,241.47 |
5,000 | $3.71609 | $18,580.45 |