
CH1LDSS | |
---|---|
DigiKey Part Number | 2449-CH1LDSS-ND |
Manufacturer | |
Manufacturer Product Number | CH1LDSS |
Description | SWITCH PB SPDT 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.80000 | $113.80 |
10 | $98.18700 | $981.87 |
25 | $92.58400 | $2,314.60 |
40 | $89.82825 | $3,593.13 |
80 | $85.90963 | $6,872.77 |
240 | $80.03125 | $19,207.50 |
440 | $76.95461 | $33,860.03 |
960 | $73.16113 | $70,234.68 |