
A61CS12VDC.9D | |
---|---|
DigiKey Part Number | 2449-A61CS12VDC.9D-ND |
Manufacturer | |
Manufacturer Product Number | A61CS12VDC.9D |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61CS12VDC.9D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 900mW | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.32000 | $23.32 |
10 | $20.74900 | $207.49 |
25 | $19.81480 | $495.37 |
50 | $19.13660 | $956.83 |
100 | $18.48130 | $1,848.13 |
250 | $17.64840 | $4,412.10 |
500 | $17.04276 | $8,521.38 |
1,000 | $16.45747 | $16,457.47 |
5,000 | $15.17344 | $75,867.20 |