
A3K1CSQ12VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A3K1CSQ12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A3K1CSQ12VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 150A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A3K1CSQ12VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.25000 | $70.25 |
| 20 | $60.41400 | $1,208.28 |
| 40 | $58.34100 | $2,333.64 |
| 60 | $57.16250 | $3,429.75 |
| 80 | $56.33950 | $4,507.16 |
| 240 | $53.30442 | $12,793.06 |
| 440 | $51.69882 | $22,747.48 |
| 960 | $49.70241 | $47,714.31 |


