
A3K1ASQ24VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A3K1ASQ24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A3K1ASQ24VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 150A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A3K1ASQ24VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.72000 | $63.72 |
20 | $54.82500 | $1,096.50 |
40 | $52.94400 | $2,117.76 |
60 | $51.87400 | $3,112.44 |
80 | $51.12788 | $4,090.23 |
240 | $48.37396 | $11,609.75 |
440 | $46.91716 | $20,643.55 |
960 | $45.10561 | $43,301.39 |