
A3F1ASQ24VDC2 | |
---|---|
DigiKey Part Number | 2449-A3F1ASQ24VDC2-ND |
Manufacturer | |
Manufacturer Product Number | A3F1ASQ24VDC2 |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A3F1ASQ24VDC2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.22000 | $29.22 |
20 | $25.12000 | $502.40 |
40 | $24.25975 | $970.39 |
60 | $23.76983 | $1,426.19 |
80 | $23.42825 | $1,874.26 |
240 | $22.16742 | $5,320.18 |
440 | $21.50068 | $9,460.30 |
960 | $20.67116 | $19,844.31 |