
A3K1ASQ12VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A3K1ASQ12VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A3K1ASQ12VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 150A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A3K1ASQ12VDC1.6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.23000 | $63.23 |
20 | $54.40550 | $1,088.11 |
40 | $52.53900 | $2,101.56 |
60 | $51.47700 | $3,088.62 |
100 | $50.16990 | $5,016.99 |
260 | $47.81065 | $12,430.77 |
500 | $46.25876 | $23,129.38 |
1,000 | $44.66834 | $44,668.34 |