
A2K1CSQ48VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2K1CSQ48VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2K1CSQ48VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 120A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.10000 | $46.10 |
| 10 | $41.05400 | $410.54 |
| 40 | $38.29200 | $1,531.68 |
| 80 | $36.97838 | $2,958.27 |
| 120 | $36.23050 | $4,347.66 |
| 280 | $34.71646 | $9,720.61 |
| 520 | $33.64927 | $17,497.62 |
| 1,000 | $32.55682 | $32,556.82 |


