A2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2K1CSP24VDC1.6R

DigiKey Part Number
2449-A2K1CSP24VDC1.6R-ND
Manufacturer
Manufacturer Product Number
A2K1CSP24VDC1.6R
Description
RELAY AUTOMOTIVE SPDT 120A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A2K1CSP24VDC1.6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
66.7 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
60 A
Switching Voltage
110VDC - Max
Must Operate Voltage
15.6 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Magnetic Blowout, Resistor, Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$54.65000$54.65
20$47.01650$940.33
40$45.40525$1,816.21
60$44.48700$2,669.22
80$43.84813$3,507.85
240$41.48625$9,956.70
440$40.23716$17,704.35
960$38.68371$37,136.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.