
A2K1CSP12VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2K1CSP12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2K1CSP12VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 120A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A2K1CSP12VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.09000 | $54.09 |
| 20 | $46.51150 | $930.23 |
| 40 | $44.91650 | $1,796.66 |
| 60 | $44.00967 | $2,640.58 |
| 100 | $42.89170 | $4,289.17 |
| 260 | $40.87504 | $10,627.51 |
| 500 | $39.54882 | $19,774.41 |
| 1,000 | $38.18904 | $38,189.04 |

