
A2F1CSQ48VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A2F1CSQ48VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2F1CSQ48VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 40A 48V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2F1CSQ48VDC1.6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.69000 | $20.69 |
20 | $17.81800 | $356.36 |
40 | $17.20825 | $688.33 |
60 | $16.86267 | $1,011.76 |
100 | $16.43430 | $1,643.43 |
260 | $15.66281 | $4,072.33 |
500 | $15.15520 | $7,577.60 |
1,000 | $14.63471 | $14,634.71 |
5,000 | $13.49307 | $67,465.35 |