
A11CSQ24VDC1.2 | |
|---|---|
DigiKey Part Number | 2449-A11CSQ24VDC1.2-ND |
Manufacturer | |
Manufacturer Product Number | A11CSQ24VDC1.2 |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A11CSQ24VDC1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 50 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 480 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.23000 | $20.23 |
| 10 | $18.00600 | $180.06 |
| 25 | $17.19480 | $429.87 |
| 50 | $16.60580 | $830.29 |
| 100 | $16.03720 | $1,603.72 |
| 250 | $15.31448 | $3,828.62 |
| 500 | $14.78908 | $7,394.54 |
| 1,000 | $14.28121 | $14,281.21 |
| 5,000 | $13.16715 | $65,835.75 |

