


WM9705CSEFL/V | |
---|---|
DigiKey Part Number | WM9705CSEFL/V-ND |
Manufacturer | |
Manufacturer Product Number | WM9705CSEFL/V |
Description | IC CODEC AC97 TOUCHSCREEN 48QFN |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b AC'97 48-QFN (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio, AC '97 | |
Data Interface | AC'97 | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 86 / 91 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |