24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-QFN (4x4)
Cirrus Logic Rocks Audio

WM8974CGEFL/RV

DigiKey Part Number
598-2492-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8974CGEFL/RV
Description
IC CODEC MONO SPEAKER DVR 24QFN
Customer Reference
Detailed Description
Audio Interface 24 b 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
WM8974CGEFL/RV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio
Data Interface
-
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
94 / 98
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.5V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.