


WM8310CGEB/V | |
---|---|
DigiKey Part Number | 598-2385-ND |
Manufacturer | |
Manufacturer Product Number | WM8310CGEB/V |
Description | IC REG BUCK 169VFBGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 169-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-TFBGA | |
Supplier Device Package | 169-VFBGA | |
Base Product Number |