SP24W2F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP24W2F

SP24W2F

DigiKey Part Number
889-3458-2-ND - Tape & Reel (TR)
889-3458-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP24W2F
Description
CONTACT PIN 24-26AWG SZ20 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 24-26 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SP24W2F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
24-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,628
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.35000$4.35
10$3.72000$37.20
25$3.48800$87.20
50$3.32060$166.03
100$3.16210$316.21
250$2.96384$740.96
500$2.82212$1,411.06
1,000$2.68730$2,687.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.48673$7,460.19
6,000$2.36807$14,208.42
9,000$2.30129$20,711.61
15,000$2.21988$33,298.20
21,000$2.16784$45,524.64
30,000$2.11402$63,420.60
Manufacturers Standard Package