



CS5550-ISZ | |
|---|---|
DigiKey Part Number | 598-CS5550-ISZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5550-ISZ |
Description | IC ADC 24BIT SIGMA-DELTA 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5550-ISZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3.135V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.24000 | $47.24 |
| 10 | $36.18300 | $361.83 |
| 59 | $31.39220 | $1,852.14 |
| 118 | $30.08203 | $3,549.68 |
| 295 | $28.69827 | $8,465.99 |
| 531 | $27.98073 | $14,857.77 |

