
CS5361K-KZZ | |
|---|---|
DigiKey Part Number | 598-CS5361K-KZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5361K-KZZ |
Description | IC 24BIT 114DB 192KHZ MULTI-BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 3.1V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.90000 | $140.90 |
| 10 | $111.92600 | $1,119.26 |
| 62 | $99.12968 | $6,146.04 |
| 124 | $95.74726 | $11,872.66 |
| 310 | $92.17658 | $28,574.74 |
| 558 | $90.32541 | $50,401.58 |


