CS5345-CQZR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 2,000
Unit Price: $84.06000
Datasheet
48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-LQFP (7x7)

CS5345-CQZR

DigiKey Part Number
598-CS5345-CQZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5345-CQZR
Description
IC ADC/AUDIO 24BIT 192K 48LQFP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS5345-CQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
6
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.13V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types