

CS5345-CQZ | |
---|---|
DigiKey Part Number | 598-CS5345-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5345-CQZ |
Description | IC ADC/AUDIO 24BIT 192K 48LQFP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CS5345-CQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | ADC, Audio | |
Number of Channels | 6 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.12000 | $77.12 |
10 | $60.06700 | $600.67 |
25 | $55.79760 | $1,394.94 |
100 | $51.10610 | $5,110.61 |